182-025-113R451

Heilind Number:TEX182-025-113R451
Manufacturer:NorComp
Manufacturer Number:182-025-113R451
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-025-113R451
Series:182
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-025-113R451

Detailed Description

Introducing the 182-025-113R451, a male .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder connector from our 182 series. Designed for seamless plug-in connectivity, this connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance in various environments. Its sturdy steel shell with nickel plating offers durability and longevity. Rated for 5A current and 300VAC voltage, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, this connector guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with the 182-025-113R451.