182-025-113R531

Heilind Number:TEX182-025-113R531
Manufacturer:NorComp
Manufacturer Number:182-025-113R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-025-113R531
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:25
SKU:TEX182-025-113R531

Detailed Description

Introducing the 182-025-113R531, a male .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder connector. Part of the high-performance 182 series, this plug connector boasts gold flash contact plating for optimal conductivity. Designed for easy solder termination, it features a durable steel shell with a nickel-plated finish. With a current rating of 5A and a voltage rating of 300VAC, it ensures reliable power transmission. RoHS compliant, it meets environmental standards. Perfect for industrial applications, this connector guarantees secure and efficient connectivity.