182-025-213R161

Heilind Number:TEX182-025-213R161
Manufacturer:NorComp
Manufacturer Number:182-025-213R161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-025-213R161
Series:182
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-025-213R161

Detailed Description

The 182-025-213R161 is a female D-Sub 25 Position Right Angle PCB Dip Solder connector, designed for secure and reliable connections in electronic applications. With a compact .318" footprint, it offers efficient PCB integration. Featuring gold flash contact plating, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 105°C, it is suitable for diverse environments. Constructed with a nickel-plated steel shell, it guarantees durability and longevity. Rated for 5A current and 300VAC voltage, it meets high-performance requirements. RoHS compliant and in stock, it is a dependable choice for IO connections in various industries.