182-025-213R431

Heilind Number:TEX182-025-213R431
Manufacturer:NorComp
Manufacturer Number:182-025-213R431
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-025-213R431
Gender:Receptacle
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-025-213R431

Detailed Description

Introducing the 182-025-213R431, a female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder connector from our 182 series. Crafted for seamless integration into your electronic assemblies, this receptacle features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for diverse environments. Its durable steel shell with nickel plating ensures longevity, while its RoHS compliance underscores our commitment to sustainability. Rated for 5A current and 300VAC voltage, it guarantees efficient power delivery. Perfect for IO connectors, this product offers high performance without compromising on quality. Upgrade your connectivity solutions with the 182025213R431.