182-037-113R181

Heilind Number:TEX182-037-113R181
Manufacturer:NorComp
Manufacturer Number:182-037-113R181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-037-113R181
Series:182
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-037-113R181

Detailed Description

Introducing the 182-037-113R181, a male .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder connector from our 182 series. Designed for plug-in applications, this connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in diverse environments. The right angle mount angle allows for efficient PCB integration. Constructed with a steel shell material and nickel-plated finish, this connector ensures durability and reliability. It has a current rating of 5A and voltage rating of 300VAC, meeting high-performance requirements. RoHS compliant for environmental responsibility, this connector is ideal for IO and other connectivity applications. Elevate your projects with the 182037113R181 connector.