182-037-113R531

Heilind Number:TEX182-037-113R531
Manufacturer:NorComp
Manufacturer Number:182-037-113R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-037-113R531
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:37
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-037-113R531

Detailed Description

Male .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder Connector, SKU 182-037-113R531, is a high-quality component designed for efficient and reliable electronic connections. Featuring a gold flash contact plating, it ensures optimal conductivity and signal transmission. With a wide operating temperature range of -55°C to 105°C, this connector is suitable for use in various environments. Its durable steel shell with nickel plating offers enhanced durability and corrosion resistance. ROHS compliant and rated for 5A at 300VAC, it meets stringent quality and safety standards. Perfect for applications in industrial, aerospace, and telecommunications sectors.