182-037-213R431

Heilind Number:TEX182-037-213R431
Manufacturer:NorComp
Manufacturer Number:182-037-213R431
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-037-213R431
Gender:Receptacle
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:37
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-037-213R431

Detailed Description

Introducing the 182-037-213R431, a female .318" footprint D-Sub 37 Position Right Angle PCB Dip Solder connector from our 182 series. Designed for high performance, this receptacle features gold flash contact plating for reliable signal transmission. With a wide operating temperature range from -55°C to 105°C and a current rating of 5A, it ensures durable connectivity in various environments. The steel shell with nickel plating offers robust protection, while the 300VAC voltage rating guarantees safe operation. Perfect for IO applications, this connector is a versatile solution for your connectivity needs.