182-037-213R561

Heilind Number:TEX182-037-213R561
Manufacturer:NorComp
Manufacturer Number:182-037-213R561
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-037-213R561
Gender:Receptacle
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:37
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-037-213R561

Detailed Description

Introducing the 182-037-213R561, a reliable and high-performance Female .318" Footprint D-Sub Connector. Designed for seamless integration onto PCBs, this 37-position Right Angle receptacle features Dip Solder termination method and Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it ensures durability in various environments. The sturdy Steel shell with Nickel Plated finish guarantees robustness, while the 5A current rating and 300VAC voltage rating make it suitable for a wide range of applications. Despite not being RoHS compliant, its quality and performance are unmatched, making it a must-have in the realm of connectors. Elevate your connectivity with the 182-037-213R561.