183-009-113R171

Heilind Number:TEX183-009-113R171
Manufacturer:NorComp
Manufacturer Number:183-009-113R171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .590" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 183-009-113R171
Gender:Plug
Series:183
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:9
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX183-009-113R171

Detailed Description

Introducing the 183-009-113R171 Male D-Sub 9 Position Right Angle PCB Dip Solder Connector, offering a robust and reliable solution for your connectivity needs. With a compact .590" footprint, this Plug connector is ideal for space-constrained applications. Featuring Gold Flash contact plating, it ensures excellent signal transmission and corrosion resistance. Operating efficiently in a wide temperature range from -55°C to 105°C, it is suitable for diverse environments. The Nickel Plated Steel shell provides durability and longevity, while the 5A current rating and 300VAC voltage rating guarantee high performance. With RoHS compliance, this connector is environmentally friendly. Perfect for IO and hi-rel applications, it is part of our extensive range of D-Sub Connectors, offering quality and functionality. Upgrade your connectivity setup with the 183-009-113R171 Connector.