183-009-113R181

Heilind Number:TEX183-009-113R181
Manufacturer:NorComp
Manufacturer Number:183-009-113R181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .590" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 183-009-113R181
Gender:Plug
Series:183
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:9
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX183-009-113R181

Detailed Description

Introducing the 183-009-113R181, a high-performance Male .590" Footprint D-Sub 9 Position Right Angle PCB Dip Solder connector. Designed for seamless integration in a variety of electronic applications, this plug connector boasts gold flash contact plating for optimal signal transmission and durability. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance even in extreme environments. Its nickel-plated steel shell offers superior protection against corrosion, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for IO and other connectivity solutions, this connector is a must-have for demanding industrial and commercial settings. Experience the perfect blend of quality, reliability, and performance with the 183-009-113R181.