183-009-113R531

Heilind Number:TEX183-009-113R531
Manufacturer:NorComp
Manufacturer Number:183-009-113R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .590" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 183-009-113R531
Series:183
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX183-009-113R531

Detailed Description

Introducing the 183-009-113R531, a male D-Sub 9 Position Right Angle PCB Dip Solder connector designed for reliable and efficient electronic connections. Featuring a compact .590" footprint, this connector is perfect for space-saving applications. With gold flash contact plating, it ensures optimal conductivity and durability. Operating in a wide temperature range from -55°C to 105°C, it is suitable for various environments. The steel shell with nickel plating provides robustness and corrosion resistance. With a current rating of 5A and RoHS compliance, this connector meets industry standards for performance and environmental responsibility. Perfect for use in IO connectors and other high-reliability applications, the 183-009-113R531 guarantees seamless connectivity in any project.