183-015-213R181

Heilind Number:TEX183-015-213R181
Manufacturer:NorComp
Manufacturer Number:183-015-213R181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .590" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 183-015-213R181
Gender:Receptacle
Series:183
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX183-015-213R181

Detailed Description

Introducing the 183-015-213R181 Female .590" Footprint D-Sub 15 Position Right Angle PCB Dip Solder Connector. This high-quality receptacle, part of the 183 series, boasts a durable steel shell with a nickel-plated finish, ensuring long-lasting performance. With gold flash contact plating, it guarantees reliable connectivity while operating in a wide temperature range from -55°C to 105°C. Perfect for demanding applications, this connector offers a current rating of 5A and a voltage rating of 300VAC. RoHS compliant and meticulously designed for optimal functionality, it is the ideal choice for your IO connectivity needs. Upgrade your systems with the 183-015-213R181 and experience seamless and efficient data transmission like never before.