183-015-213R531

Heilind Number:TEX183-015-213R531
Manufacturer:NorComp
Manufacturer Number:183-015-213R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .590" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 183-015-213R531
Series:183
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX183-015-213R531

Detailed Description

Introducing the 183-015-213R531, a female right angle D-Sub 15 position receptacle designed for PCB dip soldering. With a compact .590" footprint, this connector is perfect for space-constrained applications. Featuring gold flash contact plating, it ensures reliable signal transmission while withstanding temperatures ranging from -55°C to 105°C. The steel shell with nickel plating offers durability and corrosion resistance. With a current rating of 5A and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Ideal for use in a wide range of industries, including aerospace, telecommunications, and industrial equipment. Upgrade your connectivity solutions with the 183-015-213R531.