| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-313R481 |
| Series: | 189 |
| Gender: | Receptacle over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-313R481 |
189-009-313R481
Specifications
Detailed Description
Introducing the 189-009-313R481, a high-performance Female over Male Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector. This series 189 receptacle over plug connector is designed for seamless and reliable data transmission in various electronic applications. With gold flash contact plating, it ensures superior conductivity and corrosion resistance, while its steel shell with nickel-plated finish offers durability in harsh environments. Operating efficiently between -55°C to 105°C, it guarantees optimal performance even in extreme conditions. With a current rating of 5A and voltage rating of 250VAC, this connector is ideal for high-power applications. RoHS compliant and in stock, it is the perfect choice for your connectivity needs. Upgrade your systems with the 189-009-313R481 for fast, secure, and efficient data transfer.

