| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-313R571 |
| Series: | 189 |
| Gender: | Receptacle over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-313R571 |
189-009-313R571
Specifications
Detailed Description
Female over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector is an essential component for high-performance electronic systems. With a series 189 designation, this connector features a receptacle over plug configuration, allowing for seamless connectivity. Its gold flash contact plating ensures reliable signal transmission, while its steel shell with nickel plating offers durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. With a maximum current rating of 5A and voltage rating of 250VAC, this connector guarantees efficient power transmission. It is RoHS compliant, making it environmentally friendly. Stocked and ready for immediate shipment, it is a must-have for any project requiring secure and high-speed data transfer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 182-009-213R561 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


