| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-413R451 |
| Series: | 189 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-413R451 |
189-009-413R451
Specifications
Detailed Description
Introducing the 189-009-413R451, a high-performance Dual-Port D-Sub connector designed for seamless PCB integration. Featuring a durable steel shell with nickel plating, this connector ensures reliable connectivity in demanding environments. With a right-angle mount and male over female configuration, it offers versatility in installation. Gold flash contact plating guarantees optimal signal transmission, while a current rating of 5A and voltage rating of 250VAC make it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55°C to 105°C, it is ideal for use in both commercial and industrial settings. RoHS compliant and part of the STACKED series, this connector combines quality and performance for your connectivity needs.

