| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-413R691 |
| Series: | 189 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-413R691 |
189-009-413R691
Specifications
Detailed Description
Male over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector, part of series 189, offers reliable connectivity in industrial environments. Featuring a gold flash contact plating, it ensures efficient signal transmission while withstanding temperatures ranging from -55 °C to 105 °C. The right angle mount angle and steel shell with nickel plating provide durability and secure PCB attachment. With a maximum current rating of 5 A and voltage rating of 250 VAC, it is suitable for various applications. RoHS compliant, this connector guarantees environmental responsibility. Whether used in stackable configurations or standalone, it delivers high performance and longevity in IO and hi-rel systems.

