| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-513R491 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-513R491 |
189-009-513R491
Specifications
Detailed Description
Introducing the 189-009-513R491, a Female over Female .625" Dual-Port D-Sub Connector designed for high-performance PCB applications. This right angle receptacle features 9 gold flash-plated contacts, ensuring reliable signal transmission in demanding environments. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in industrial and aerospace applications. The durable steel shell with nickel plating offers excellent mechanical strength and corrosion resistance. RoHS compliant and rated for 5A at 250VAC, this connector meets international standards for environmental responsibility and electrical safety. Perfect for stacked configurations, it is part of the 189 series of connectors known for their quality and performance. Upgrade your IO connectivity with the 189-009-513R491 and experience seamless data transfer in your systems.

