| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-513R691 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-513R691 |
189-009-513R691
Specifications
Detailed Description
Introducing the 189-009-513R691, a Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from our STACKED series. This high-performance connector features a robust construction with a steel shell material and nickel-plated finish, ensuring durability in various applications. With gold flash contact plating, it guarantees reliable and low-resistance connections. Operating between -55°C to 105°C, it offers a wide temperature range suitable for diverse environments. With a current rating of 5A and voltage rating of 250VAC, this RoHS-compliant connector is ideal for demanding industrial and commercial settings. Perfect for IO connections, it provides secure and efficient connectivity for your projects. Upgrade your systems with the 189-009-513R691 connector for seamless performance.

