| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-613R481 |
| Gender: | Plug over Plug |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-009-613R481 |
189-009-613R481
Specifications
Detailed Description
Introducing the Male over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder Connector ( 189-009-613R481), from our 189 series. Designed for high-performance connectivity, this plug over plug connector features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in various environments. The rugged steel shell with nickel plating ensures durability and longevity. Rated for 5A current and 250VAC voltage, it meets stringent industry standards. Perfect for IO applications, this connector is part of our STACKED mcampaign lineup. Trust in its quality and performance for your connectivity needs.

