| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-613R671 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-613R671 |
189-009-613R671
Specifications
Detailed Description
Introducing the 189-009-613R671, a Male over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector. Designed for reliable connectivity in demanding industrial environments, this plug over plug connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -55°C to 105°C and a current rating of 5A, it ensures stable performance even in extreme conditions. The nickel-plated steel shell provides durability and resistance to corrosion, making it ideal for long-term use. With a voltage rating of 250VAC, it is suitable for a variety of applications. Upgrade your connectivity solutions with the 189-009-613R671 for seamless and efficient data transmission.

