| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-015-413R571 |
| Series: | 189 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-015-413R571 |
189-015-413R571
Specifications
Detailed Description
Male over Female .625" Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder connector, part of the 189 series, offers reliable and efficient connectivity for a wide range of applications. Featuring a rugged steel shell with nickel plating, it ensures durability in demanding environments. The gold flash contact plating guarantees optimal signal transmission, while the solder termination method guarantees secure connections. With a maximum operating temperature of 105°C and a minimum of -55°C, it is suitable for use in various conditions. This RoHS-compliant connector, part of the STACKED campaign, has a current rating of 5A and a voltage rating of 250VAC, making it ideal for high-performance applications. Whether in industrial or commercial settings, this connector delivers exceptional performance and longevity.

