| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-015-513R491 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-015-513R491 |
189-015-513R491
Specifications
Detailed Description
Introducing the 189-015-513R491, a Female over Female .625" Dual-Port D-Sub Connector designed for high-performance connectivity in electronic devices. With a right angle PCB Dip Solder termination method, this connector ensures secure and reliable connections. Featuring 15 gold flash plated contacts, it guarantees excellent signal transmission with a maximum current rating of 5A and voltage rating of 250VAC. Constructed with a steel shell and nickel-plated finish, it offers durability and corrosion resistance, making it ideal for industrial applications. Operating efficiently in a wide temperature range from -55°C to 105°C, it is suitable for use in diverse environments. RoHS compliant and in stock, the 189-015-513R491 is the perfect choice for demanding connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5747845-4 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| NorComp 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |


