| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-015-513R571 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-015-513R571 |
189-015-513R571
Specifications
Detailed Description
Female over Female .625" Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder Connector, part of the 189 series, is a high-quality solution for your connectivity needs. With a gold flash contact plating ensuring reliable signal transmission, this RoHS compliant connector offers a wide operating temperature range from -55°C to 105°C. Featuring receptacle over receptacle gender configuration and solder termination method, it guarantees secure connections. The nickel-plated steel shell provides durability, while the right-angle mount angle allows for space-efficient PCB integration. With a current rating of 5A and voltage rating of 250VAC, it is suitable for various applications. Trust in the STACKED mcampaign for quality assurance, making this connector a reliable choice for your projects.

