| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-015-513R691 |
| Gender: | Receptacle over Receptacle |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-015-513R691 |
189-015-513R691
Specifications
Detailed Description
Introducing the 189-015-513R691, a Female over Female .625" Dual-Port D-Sub Connector designed for high-performance connectivity in electronic systems. With a right angle PCB Dip Solder termination method, this 15-position connector ensures secure and reliable contact in space-constrained applications. Featuring gold flash contact plating, it guarantees excellent conductivity and durability. The steel shell with nickel plating offers robust construction for long-lasting use. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. With a current rating of 5A and voltage rating of 250VAC, it meets the demands of various power and signal transmission tasks. RoHS compliant and part of the STACKED campaign, this connector aligns with industry standards for environmental sustainability. Upgrade your connectivity solutions with the 189-015-513R691.

