| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-015-613R491 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-015-613R491 |
189-015-613R491
Specifications
Detailed Description
Introducing the 189-015-613R491, a high-performance Male over Male .625" Dual-Port D-Sub Connector designed for seamless PCB integration. Featuring 15 gold flash plated contacts, this connector ensures reliable signal transmission with a current rating of 5A and a voltage rating of 250VAC. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in diverse environments. The right-angle mount angle and nickel-plated steel shell offer durability and ease of installation. RoHS compliant and part of the STACKED campaign, this connector meets stringent quality standards. Perfect for applications in the aerospace, military, and industrial sectors, the 189-015-613R491 guarantees superior performance and longevity. Upgrade your connectivity solutions with this top-of-the-line D-Sub connector.

