| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-015-613R571 |
| Gender: | Plug over Plug |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-015-613R571 |
189-015-613R571
Specifications
Detailed Description
Introducing our 189-015-613R571 Male over Male .625" Dual-Port D-Sub Connector, the perfect solution for your high-performance connectivity needs. Featuring a sturdy steel shell with nickel plating, this connector ensures durability and reliable performance in any environment. With a maximum operating temperature of 105°C and a gold flash contact plating, it guarantees seamless signal transmission even in the most demanding applications. Designed for plug over plug configuration with 15 positions, it offers versatile connectivity options. ROHS compliant and rated for 5A current and 250VAC voltage, you can trust in its safety and efficiency. Ideal for IO connectors and high-reliability applications, this connector is a must-have for your electronic projects. Upgrade your connectivity with the 189-015-613R571 and experience seamless performance like never before.

