189-015-613R691

Heilind Number:TEX189-015-613R691
Manufacturer:NorComp
Manufacturer Number:189-015-613R691
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male over Male .625" Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 189-015-613R691
Series:189
Gender:Plug over Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX189-015-613R691

Detailed Description

Introducing the 189-015-613R691, a high-performance Male over Male Dual-Port D-Sub connector designed for seamless PCB integration. With a compact .625" form factor and 15 positions, it offers reliable connectivity in a variety of applications. Featuring a robust steel shell with nickel plating, this connector ensures durability and longevity. Gold Flash contact plating guarantees optimal signal transmission, while a maximum operating temperature of 105 °C and a wide -55 °C minimum ensure reliability in harsh environments. With a current rating of 5 A and voltage rating of 250 VAC, it meets stringent performance requirements. Ideal for IO and high-reliability applications, it is part of the STACKED series, offering versatility and convenience in your connectivity solutions.