| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-513R571 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-025-513R571 |
189-025-513R571
Specifications
Detailed Description
Introducing the 189-025-513R571, a Female over Female .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector from our 189 series. This high-performance receptacle features Gold Flash contact plating for optimal conductivity, ensuring reliable data transmission. With a durable steel shell finished in Nickel Plating, it offers robust protection for industrial applications. Operating smoothly in temperatures ranging from -55 °C to 105 °C, and with a current rating of 5 A and voltage rating of 250 VAC, this connector is suitable for a wide range of environments. Fully RoHS compliant, it meets stringent environmental standards. Perfect for IO connectivity in electronic systems, the 189-025-513R571 is a dependable choice for your connectivity needs.

