| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-513R691 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-025-513R691 |
189-025-513R691
Specifications
Detailed Description
Introducing the Female over Female .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector, part of the 189 series. Designed for reliable and efficient connectivity, this receptacle over receptacle connector features a gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for various industrial applications. Its durable steel shell with nickel plating ensures long-lasting performance, while its right-angle mount angle allows for easy PCB installation. RoHS compliant and rated for 250 VAC and 5 A, this connector meets international standards for environmental responsibility and safety. Perfect for IO connectors and high-reliability applications, it is a crucial component for any electronic system. Experience seamless connectivity with the 189-025-513R691.

