| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-613R491 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-025-613R491 |
189-025-613R491
Specifications
Detailed Description
Male over Male .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector, part of the 189 series, offers reliable connectivity in industrial applications. Featuring a gold flash contact plating for enhanced conductivity, it ensures efficient signal transmission. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in harsh environments. Its durable steel shell with nickel plating provides robust protection. Rated for 5A current and 250VAC voltage, it meets high-performance requirements. Perfect for IO connections in demanding setups, this connector, with SKU 189-025-613R491, is a dependable choice for your connectivity needs.

