| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-613R571 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-025-613R571 |
189-025-613R571
Specifications
Detailed Description
Male over Male .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder Connector, part of the 189 series, offers high-performance connectivity for a variety of applications. Featuring a Plug over Plug gender configuration and Gold Flash contact plating, this connector ensures reliable data transmission. With a wide operating temperature range from -55°C to 105°C and a voltage rating of 250 VAC, it is suitable for use in diverse environments. The Right Angle mount angle and Steel shell material with Nickel Plated finish provide durability and secure PCB attachment. RoHS compliant, with a current rating of 5 A, it meets international standards for environmental responsibility and performance. Perfect for IO connectors and other high-speed data transfer applications, this connector, with SKU 189-025-613R571, guarantees seamless connectivity and signal integrity.

