| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-613R691 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-025-613R691 |
189-025-613R691
Specifications
Detailed Description
Introducing the 189-025-613R691, a high-performance Male over Male .625" Dual-Port D-Sub connector designed for seamless PCB integration. Featuring a space-saving Right Angle mount angle, this connector offers 25 gold flash-plated contact positions for reliable signal transmission. With a wide operating temperature range from -55°C to 105°C, it is suitable for a variety of industrial applications. Constructed with durable steel shells and nickel-plated finish, it ensures long-lasting durability. RoHS compliant and with a voltage rating of 250VAC, it meets international safety standards. Perfect for high-speed data transfer and power applications, this connector is a must-have in any professional setup.

