| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-037-413R491 |
| Gender: | Plug over Receptacle |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-037-413R491 |
189-037-413R491
Specifications
Detailed Description
Introducing the 189-037-413R491, a high-performance Dual-Port D-Sub connector designed for reliable PCB dip soldering. This male over female connector features a right-angle mount for seamless integration into your electronic assemblies. With 37 gold flash plated contact positions, it ensures optimal conductivity and signal transmission. Operating at temperatures ranging from -55°C to 105°C, it guarantees durability in varied environmental conditions. The steel shell with nickel plating offers robust protection and longevity. With a current rating of 5A and voltage rating of 250VAC, it is ideal for power and signal applications. Trust in the 189 series for efficient and secure connectivity in your projects.

