| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-037-513R491 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-037-513R491 |
189-037-513R491
Specifications
Detailed Description
Introducing the 189-037-513R491, a high-performance Female over Female .625" Dual-Port D-Sub Connector designed for seamless connectivity in electronic systems. With 37 gold flash-plated contacts, this connector ensures reliable signal transmission even in demanding environments. Its right-angle mount angle and PCB dip solder termination method offer easy installation on circuit boards. Constructed with a steel shell material and nickel-plated finish, it guarantees durability and robustness. Operating at temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. With a current rating of 5A and voltage rating of 250VAC, it delivers efficient power transmission. RoHS compliant and part of the STACKED series, this connector meets the highest industry standards for quality and environmental safety. Perfect for use in industrial, aerospace, and telecommunications settings, the 189-037-513R491 is the ideal choice for high-reliability connectivity solutions.

