| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-037-513R571 |
| Gender: | Receptacle over Receptacle |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-037-513R571 |
189-037-513R571
Specifications
Detailed Description
Introducing the 189-037-513R571, a high-performance Female over Female Dual-Port D-Sub connector designed for seamless integration into your PCB assembly. With 37 positions and a right-angle mount, this connector offers efficient connectivity in tight spaces. Its gold flash contact plating ensures reliable signal transmission, while its steel shell with nickel plating guarantees durability. Operating temperature ranging from -55°C to 105°C, along with a 5A current rating and 250VAC voltage rating, make it suitable for a wide range of applications. RoHS compliant and part of the STACKED series, this connector combines quality and versatility for your connectivity needs.

