| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-037-513R691 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-037-513R691 |
189-037-513R691
Specifications
Detailed Description
Introducing the 189-037-513R691, a high-performance Female over Female .625" Dual-Port D-Sub Connector designed for seamless integration into your PCB assemblies. Featuring a durable Steel shell with Nickel Plated finish, this connector ensures reliable connectivity in even the most demanding environments. With 37 gold-plated contacts offering excellent conductivity, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. RoHS compliant and rated for 250 VAC, this connector meets all necessary safety standards. Perfect for use in IO connectors and other high-reliability applications, the 189-037-513R691 is a must-have component for your electronic projects.

