| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-037-613R491 |
| Gender: | Plug over Plug |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-037-613R491 |
189-037-613R491
Specifications
Detailed Description
Male over Male .625" Dual-Port D-Sub 37 Position Right Angle PCB Dip Solder Connector ( 189-037-613R491) is designed for high-performance connectivity in demanding environments. Featuring a rugged steel shell with nickel plating, this connector ensures reliable signal transmission and durability. With gold flash contact plating, it offers excellent conductivity and corrosion resistance. Its right-angle mount angle and solder termination method make it ideal for PCB applications. Operating temperature range from -55°C to 105°C, along with a 5A current rating and 250VAC voltage rating, guarantee reliable performance even in harsh conditions. Perfect for IO and hi-rel applications, this connector is part of the 189 series and is a key component in the STACKED mcampaign. Upgrade your connectivity solutions with this premium D-Sub connector.

