| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 191-009-113L561 |
| Gender: | Plug |
| Series: | 191 |
| Shell Finish: | Nickel Plated |
| Shell Material: | Steel |
| Number of Positions: | 9 |
| SKU: | TEX191-009-113L561 |
191-009-113L561
Specifications
Detailed Description
Introducing the 191-009-113L561, a Male D-Sub 9 Position connector designed for reliable and efficient connectivity. Part of the 191 series, this plug features a durable steel shell with a nickel plated finish, ensuring longevity and excellent performance. With RoHS compliance, you can trust that this connector meets rigorous environmental standards. Perfect for a variety of applications, from industrial to consumer electronics, the 191-009-113L561 is a versatile and essential component in your connectivity arsenal. Upgrade your connections with this high-quality D-Sub connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| NorComp 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| NorComp 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| NorComp 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| NorComp 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| NorComp 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| NorComp 66504-3 | 20 DF SCKT CONT | ![]() |
| NorComp 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| NorComp 5004 | YELLOW | ![]() |
| NorComp 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |


