191-009-113L571

Heilind Number:TEX191-009-113L571
Manufacturer:NorComp
Manufacturer Number:191-009-113L571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-009-113L571
Series:191
Gender:Plug
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-009-113L571

Detailed Description

Introducing the Male D-Sub 9 Position Connector, part of our 191 series. Designed for reliable data transmission, this connector features a durable steel shell with a nickel plated finish for enhanced conductivity and corrosion resistance. With RoHS compliance, you can trust in its environmental responsibility. Perfect for industrial and commercial applications, this plug connector is essential for establishing secure connections in IO devices. Its 9 positions ensure seamless connectivity, making it a must-have for any tech setup. Upgrade your connectivity with the 191009113L571.