191-009-213L571

Heilind Number:TEX191-009-213L571
Manufacturer:NorComp
Manufacturer Number:191-009-213L571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight Press Fit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-009-213L571
Series:191
Gender:Receptacle
Termination Method:Press-Fit
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX191-009-213L571

Detailed Description

Introducing the 191-009-213L571, a Female D-Sub 9 Position Straight Press Fit connector designed for reliable and efficient signal transmission. With a robust construction featuring a steel shell with nickel plating, this connector ensures durability in any application. Gold flash contact plating guarantees excellent conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Operating at temperatures ranging from -55°C to 125°C, it offers versatility for use in various environments. With a maximum current rating of 5A and voltage rating of 250VAC, it is suitable for high-performance applications. Whether in industrial or commercial settings, this connector, part of the 191 series, delivers exceptional connectivity.