191-009-223R571

Heilind Number:TEX191-009-223R571
Manufacturer:NorComp
Manufacturer Number:191-009-223R571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-009-223R571
Series:191
Gender:Receptacle
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-009-223R571

Detailed Description

Introducing the 191-009-223R571, a high-quality Female D-Sub 9 Position connector designed for reliable data transmission. With Gold Flash contact plating, this receptacle ensures optimal conductivity and durability. Operating seamlessly in temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of environments. Constructed with a steel shell and nickel plated finish, this connector guarantees secure and stable connections. RoHS compliant, it meets international standards for environmental responsibility. Perfect for industrial and commercial applications, the 191-009-223R571 is a must-have component for IO connections. Upgrade your connectivity with this top-of-the-line D-Sub connector.