191-015-113L551

Heilind Number:TEX191-015-113L551
Manufacturer:NorComp
Manufacturer Number:191-015-113L551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-113L551
Series:191
Gender:Plug
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-015-113L551

Detailed Description

Introducing the Male D-Sub 15 Position Connector, SKU 191-015-113L551, designed for reliable and high-performance connectivity in a variety of applications. Featuring gold flash contact plating, this connector ensures optimal signal transmission with minimal interference. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in both extreme cold and hot environments. The durable steel shell with nickel plating offers excellent protection against corrosion and mechanical stress. With 15 positions, it provides ample connectivity options for your devices. Perfect for industrial or commercial use, this connector is a versatile and essential component in any electronic setup. Upgrade to the 191-015-113L551 for seamless and efficient data transfer.