191-015-113L561

Heilind Number:TEX191-015-113L561
Manufacturer:NorComp
Manufacturer Number:191-015-113L561
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-113L561
Series:191
Gender:Plug
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-015-113L561

Detailed Description

Introducing the 191-015-113L561, a high-quality Male D-Sub 15 Position connector designed for reliable data transmission in industrial and commercial applications. With its Gold Flash contact plating, this plug ensures optimal conductivity and signal integrity even in harsh operating environments, with a wide temperature range from -55°C to 125°C. Constructed with a durable steel shell and nickel-plated finish, it offers excellent durability and corrosion resistance. RoHS compliant for environmental responsibility, this connector is essential for IO connectivity in various electronic systems. Trust in the 191 series for dependable performance, meeting your connectivity needs with precision and quality.