191-015-123R001

Heilind Number:TEX191-015-123R001
Manufacturer:NorComp
Manufacturer Number:191-015-123R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-123R001
Series:191
Gender:Plug
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-015-123R001

Detailed Description

Introducing the 191-015-123R001, a high-quality Male D-Sub 15 Position connector designed for reliable data transmission in various applications. With a durable Steel shell material and Nickel Plated finish, this connector ensures long-lasting performance even in harsh environments. Featuring Gold Flash contact plating, it guarantees excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse industrial settings. With RoHS compliance and 15 positions for enhanced connectivity, this connector is a must-have in any IO setup. Upgrade your connectivity solutions with the 191-015-123R001.