191-015-213L551

Heilind Number:TEX191-015-213L551
Manufacturer:NorComp
Manufacturer Number:191-015-213L551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-213L551
Gender:Receptacle
Series:191
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX191-015-213L551

Detailed Description

Introducing the 191-015-213L551, a high-performance Female D-Sub 15 Position connector designed for reliable data transmission in demanding environments. With Gold Flash contact plating, this connector ensures optimal signal conductivity, while its rugged steel shell with Nickel Plated finish offers durability and corrosion resistance. Operating smoothly in temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of applications. With 15 positions, it provides ample connectivity options, making it ideal for IO connectors and other high-speed data transfer needs. Trust in the 191 series for quality and performance.