191-015-213L561

Heilind Number:TEX191-015-213L561
Manufacturer:NorComp
Manufacturer Number:191-015-213L561
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-213L561
Gender:Receptacle
Series:191
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX191-015-213L561

Detailed Description

Introducing the 191-015-213L561 Female D-Sub 15 Position Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. The steel shell with nickel plating ensures robustness and longevity. RoHS compliant, this connector is also environmentally friendly. Perfect for applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity with the 191-015-213L561.