191-015-213L571

Heilind Number:TEX191-015-213L571
Manufacturer:NorComp
Manufacturer Number:191-015-213L571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-213L571
Series:191
Gender:Receptacle
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-015-213L571

Detailed Description

Introducing the Female D-Sub 15 Position connector, part of the 191 series. This receptacle features durable steel shell construction with nickel plating for optimal performance and longevity. With gold flash contact plating, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -55°C to 125°C, it is suitable for various industrial applications. RoHS compliant and boasting 15 positions for seamless connectivity, this connector is a dependable choice for IO and D-Sub applications. Upgrade your connectivity solutions with the 191015213L571 connector.