191-025-213L551

Heilind Number:TEX191-025-213L551
Manufacturer:NorComp
Manufacturer Number:191-025-213L551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-025-213L551
Series:191
Gender:Receptacle
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-025-213L551

Detailed Description

Introducing the Female D-Sub 25 Position Connector ( 191-025-213L551), a crucial component for seamless data transmission in various electronic devices. Designed for high-performance applications, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it ensures reliable functionality even in extreme environments. The 25 positions allow for efficient connectivity, while the steel shell with nickel plating offers durability and longevity. RoHS compliant and meticulously crafted in accordance with industry standards, this connector guarantees both performance and environmental responsibility. Perfect for use in IO connectors and other electronic systems, it is a must-have for professionals in the field.