195-026-213L031

Heilind Number:TEX195-026-213L031
Manufacturer:NorComp
Manufacturer Number:195-026-213L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High Density D-Sub 26 Position Low Profile PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 195-026-213L031
Gender:Receptacle
Series:195
Shell Finish:Nickel Plated
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX195-026-213L031

Detailed Description

Introducing the 195-026-213L031, a high-density D-Sub connector designed for reliable performance in demanding applications. With 26 gold flash plated contacts, this receptacle ensures optimal signal transmission while the low-profile PCB dip solder termination method offers easy installation onto printed circuit boards. Constructed with a steel shell, nickel-plated for enhanced durability, this connector operates seamlessly in temperatures ranging from -55°C to 105°C. Part of our 195 series, it is ideal for use in IO and high-reliability systems. Trust in the 195-026-213L031 for secure and efficient connectivity.